The LJ600303CR is a 600V 30A 3-pole 3-circuit fuse designed for DIN rail mounting. It features a 0.813 Dia x 2.25 L (20.65mm x 57.15mm) size and is available in a bulk packaging with 10 units per package. The fuse is illuminated and has a lug termination. It is suitable for use in general applications.
Sign in to ask questions about the Littelfuse LJ600303CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LJ600303CR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.813 Dia x 2.25 L (20.65mm x 57.15mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LJ |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LJ600303CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.