
The LJ60060-3C is a 600V 60A chassis mount fuse with illuminated indication. It features a 3-pole design with lug termination and is available in bulk packaging. The fuse measures 1.063" in diameter and 2.374" in length, with a package quantity of 10. The LJ60060-3C is suitable for use in circuit protection applications.
Littelfuse LJ60060-3C technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LJ |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LJ60060-3C to view detailed technical specifications.
No datasheet is available for this part.