Fuse Block 60A 600V Screw Mount Lug
Littelfuse LJ60400-1CR technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Voltage Rating | 600V |
| Current Rating | 60A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse LJ60400-1CR to view detailed technical specifications.
No datasheet is available for this part.