
Fuse Class H Slow Blow Acting 0.5A 250V Holder 50.8 X 14.3mm CSA/UL
Sign in to ask questions about the Littelfuse LNRK.500T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LNRK.500T technical specifications.
| Current Rating | 500mA |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® LLNRK |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LNRK.500T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
