
Fuse Class H Slow Blow Acting 500A 250V Holder 142.9 X 72.2 X 65.9mm CSA/UL
Sign in to ask questions about the Littelfuse LNRK500.X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LNRK500.X technical specifications.
| Approvals | UL, CSA, CE, QPL |
| Current Rating | 500A |
| Length | 10.374inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® LLNRK |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LNRK500.X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
