
Fuse Block 200A 250V Screw Mount Clip
Littelfuse LR25200-3C technical specifications.
| Color | Black |
| Current Rating | 200A |
| Fuse Size | 1.843 Dia x 7.126 L (46.8mm x 181mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Class R |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LR25200-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
