Fuse Holders 600A 250V 1 Pole Box Lug Connector
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 600A |
| Fuse Size | 2.591 Dia x 10.374 L (65.8mm x 263.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Class R |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |