The LR256003C is a 250V, 600A fuse with a chassis mount configuration. It features a Class R series rating and a lug termination. The fuse has a diameter of 2.591 and a length of 10.374, making it suitable for a variety of applications. The LR256003C is available in a bulk packaging option. It is designed for use in circuit protection applications, specifically in the general category of fuses.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 600A |
| Fuse Size | 2.591 Dia x 10.374 L (65.8mm x 263.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Class R |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |