Surface mount PTC thermistor with 0.013 ohm resistance. Features axial leaded terminals and operates within a temperature range of -40°C to 85°C. This component has two terminals and is RoHS compliant.
Littelfuse LR4-380F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | AXIAL |
| Resistance | 0.013 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LR4-380F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.