PTC Thermistor, 0.011ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
Littelfuse LR4-450F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | AXIAL |
| Resistance | 0.011 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse LR4-450F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.