Surface mount PTC thermistor with 0.006 ohm resistance. Features axial leaded terminals and operates within a temperature range of -40°C to 85°C. This two-terminal component is RoHS compliant.
Littelfuse LR4-900F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | AXIAL |
| Manufacturer Series | LR4 |
| Resistance | 0.006 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LR4-900F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.