Fuseholders, Blocks, and Clips 200A 600V 3 Pole Box Lug Connector
Littelfuse LR602003C technical specifications.
| Color | Black |
| Current Rating | 200A |
| Fuse Size | 2.094" Dia x 9.626" L (53.2mm x 244.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Class R |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LR602003C to view detailed technical specifications.
No datasheet is available for this part.