
Chassis mount fuse block with a 1-pole, 1-circuit configuration. Features a 400A current rating and a 600V voltage rating, with AC and DC voltage ratings up to 1kV. Steel contact material and screw termination ensure reliable connections. RoHS compliant and lead-free construction.
Sign in to ask questions about the Littelfuse LSCR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LSCR001 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 400A |
| Depth | 17.78mm |
| Fuse Current | 400A |
| Fuse Size | Custom |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSCR |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSCR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
