Fuse Holder MOD STYLE SEMICON. FUSE BLOCKS
Littelfuse LSCR003 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Fuse Size | Custom |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | LSCR |
| Voltage | 600V |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LSCR003 to view detailed technical specifications.
No datasheet is available for this part.