
The LSP05120P is a specialized protection module from Littelfuse, designed for LED protection applications. It features a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The module is lead free and RoHS compliant, making it suitable for a wide range of applications. It has a maximum voltage rating of 150V and is available in a module package with screw mount. The LSP05120P is part of the LSP series and is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
Littelfuse LSP05120P technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LSP |
| RoHS | Compliant |
No datasheet is available for this part.
