
Surge Suppressors Lightning 5KA 347VAC
Sign in to ask questions about the Littelfuse LSP05347PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LSP05347PM technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 420V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | LSP |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LSP05347PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
