
The LSP05480PM is a 1-pole screw mount module from Littelfuse, designed for overvoltage and ESD protection. It operates within a temperature range of -45°C to 85°C and features a maximum voltage rating of 510V. The module is packaged in a tray and is compliant with RoHS regulations. It is part of the LSP series and is suitable for specialized protection applications.
Sign in to ask questions about the Littelfuse LSP05480PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LSP05480PM technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 510V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LSP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSP05480PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
