
1-pole LED surge protection device module designed for specialized overvoltage and ESD protection. Features a maximum operating temperature of 85°C and a minimum of -45°C, with a maximum AC voltage rating of 320V. This lead-free, RoHS compliant module mounts via screw terminals and is supplied in tray packaging.
Sign in to ask questions about the Littelfuse LSP10277S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LSP10277S technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 320V |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LSP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LSP10277S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
