
The LT301003C is a 300V, 100A chassis mount fuse from Littelfuse. It features a 0.811 Dia x 2.157 L (20.60mm x 54.80mm) fuse size and is available in a bulk packaging option. This fuse has three circuits and three poles, with a lug termination. It is an illuminated fuse, suitable for use in applications requiring high current ratings.
Sign in to ask questions about the Littelfuse LT301003C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LT301003C technical specifications.
| Color | Black |
| Current Rating | 100A |
| Fuse Size | 0.811 Dia x 2.157 L (20.60mm x 54.80mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LT |
| Termination | Lug |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LT301003C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
