The LT606003CS fuse is a 600V, 600A, 3-pole, 3-circuit fuse with a chassis mount and illuminated indication. It is available in bulk packaging. The fuse has a diameter of 2.063 inches and a length of 3.984 inches. It is designed for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 600A |
| Fuse Size | 2.063" Dia x 3.984" L (52.4mm x 101.2mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | LT |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
