PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 24V 100A 2.3W 5s 0.025Ohm SMD Solder Pad 12 X 11.9 X 1mm Bulk
Littelfuse LTP260F technical specifications.
| Hold Current | 2.6A |
| Trip Current | 5.2A |
| Max Voltage Rating | 24V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.042Ohm |
| Typical Power Dissipation | 2.3W |
| Number of Terminals | 2 |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.