The LTP340F is a 2-terminal PTC resettable fuse from Littelfuse. It has a maximum operating voltage of 24V and a maximum current rating of 100mA. The fuse has a typical power dissipation of 2.7W and a maximum initial resistance of 0.027 ohms. It operates over a temperature range of -40°C to 85°C. The LTP340F is suitable for use in surface mount applications.
Littelfuse LTP340F technical specifications.
| Hold Current | 3.4A |
| Trip Current | 6.8A |
| Max Voltage Rating | 24V |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.027Ohm |
| Typical Power Dissipation | 2.7W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.