Radial leaded, through-hole mount varistor designed for general applications. Features two terminals for circuit integration. Offers overvoltage protection with a specific surge current rating.
Sign in to ask questions about the Littelfuse LVR016K-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LVR016K-2 technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | LVR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LVR016K-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.