Radial resettable fuse, 1.9 ohm resistance, featuring two terminals for through-hole mounting. This RoHS compliant component has radial lead placement with package dimensions of 11.5mm length, 3.8mm width, and 19.5mm height.
Sign in to ask questions about the Littelfuse LVR040S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LVR040S technical specifications.
| Number of Terminals | 2 |
| Package Length | 11.5 |
| Package Width | 3.8 |
| Package Height | 19.5 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse LVR040S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.