
The LVSP0015TXR is a 15A, 600V radial fuse from Littelfuse's POWR-GARD LVSP series. It features a lead-free termination and is designed for through-hole mounting. The fuse has a diameter of 12.7mm and a length of 1.5 inches. It is available in a bulk packaging with 10 pieces per package. The LVSP0015TXR is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Littelfuse LVSP0015TXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LVSP0015TXR technical specifications.
| Package/Case | Radial |
| Current Rating | 15A |
| DC Cold Resistance | 1.769mR |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® LVSP |
| Termination | Radial |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LVSP0015TXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.