4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
Sign in to ask questions about the Littelfuse MAC228A4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MAC228A4G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MAC228A4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.