High-performance 4-quadrant logic level TRIAC designed for AC power control applications. Features a 600V repetitive peak off-state voltage (V(DRM)) and a 4A RMS on-state current (I(T)RMS). Encased in a DPAK-3 package with a single terminal position and two terminals, this device offers efficient switching capabilities. The single element construction ensures reliable operation in various load conditions.
Littelfuse MAC4DHMT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MAC4DHMT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.