High-performance Silicon Controlled Rectifier (SCR) with a 300A RMS on-state current and 300,000mA continuous on-state current. Features a repetitive peak off-state voltage of 1600V (VDRM) and 1600V (VRRM). This two-element SCR offers 7 terminals with upper terminal position. Operates reliably across a wide temperature range from -40°C to 125°C.
Littelfuse MCC162-16IO1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.