Silicon Controlled Rectifier, 880A I(T)RMS, 500000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |