High-performance Silicon Controlled Rectifier (SCR) designed for power control applications. Features a 12A RMS on-state current rating and 800V repetitive peak off-state voltage (VDRM/VRRM). This single-element SCR is housed in a DPAK-3 package, offering efficient heat dissipation. It includes two terminals for simplified circuit integration.
Sign in to ask questions about the Littelfuse MCR12DCNT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MCR12DCNT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR12DCNT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.