Silicon Controlled Rectifier (SCR) with 12A RMS on-state current and 600V repetitive peak off-state voltage. Features a single element design with 2 terminals in a DPAK-3 package. Offers 600V repetitive peak reverse voltage and single terminal position.
Sign in to ask questions about the Littelfuse MCR12DSMT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MCR12DSMT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR12DSMT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.