High-performance Silicon Controlled Rectifier (SCR) diode designed for power control applications. Features a 100V blocking voltage and a 4A RMS current rating, with a peak surge current capability of 35A. This SCR is housed in a 3-pin DPAK package, offering a single terminal position for efficient mounting. It incorporates one active element for reliable switching and control.
Sign in to ask questions about the Littelfuse MCR703AT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MCR703AT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR703AT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.