SCR 400V 4A(RMS) 35A 3-Pin(2+Tab) DPAK T/R
Sign in to ask questions about the Littelfuse MCR706AT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MCR706AT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR706AT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.