High-performance Silicon Controlled Rectifier (SCR) designed for power control applications. Features a 600V blocking voltage and 4A RMS current handling capability, with a surge current rating of 35A. This SCR utilizes a single element with two primary terminals and a tab for enhanced thermal management, housed in a 3-pin DPAK package.
Sign in to ask questions about the Littelfuse MCR708AT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MCR708AT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR708AT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.