The MD16110A-BM2MM is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum power dissipation of 410 milliwatts and a breakdown voltage of 1600 volts. The diode is a silicon-based rectifier diode with three terminals, positioned on the upper side of the package. It is suitable for use in a variety of applications, including those requiring a rectifier diode with a high reverse voltage rating.
Sign in to ask questions about the Littelfuse MD16110A-BM2MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MD16110A-BM2MM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| Breakdown Voltage-Min | 1600 |
| Power Dissipation-Max | 410 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MD16110A-BM2MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.