This SILICON rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum power dissipation of 410 milliwatts and a breakdown voltage of 1800 volts. The diode element is made of SILICON and has a terminal position of upper. It is a general purpose rectifier diode with 2 elements and 3 terminals.
Sign in to ask questions about the Littelfuse MD18110A-DKM2MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MD18110A-DKM2MM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1800 |
| Breakdown Voltage-Min | 1800 |
| Power Dissipation-Max | 410 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MD18110A-DKM2MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.