Rectifier Diode, 1 Phase, 2 Element, 160A, 1800V V(RRM), Silicon, MODULE-3
Sign in to ask questions about the Littelfuse MD18160S-DKM2MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MD18160S-DKM2MM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1800 |
| Power Dissipation-Max | 694 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MD18160S-DKM2MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.