
The MDCG-4 is a SPST reed switch with a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 200V. It has a maximum current rating of 500mA and a resistance of 0.1 ohms. The switch is mounted through a hole and has a length of 40.38mm and a height of 15.2mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse MDCG-4 technical specifications.
| Contact Type | 1 maker |
| Height | 15.2mm |
| Length | 40.38mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
