Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse MDCG-4-12-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MDCG-4-12-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.