Dry Reed Switch, SPST, 0.5A, 200VDC, Through Hole-straight,
Sign in to ask questions about the Littelfuse MDCG-4-32-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MDCG-4-32-38 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MDCG-4-32-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.