SPDT reed switch designed for reliable operation. Features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. Rated for 180mA switching current and 120V switching voltage. Solder termination ensures secure connections.
Littelfuse MDRR-DT-15-25-F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MDRR-DT-15-25-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.