Fuse 200A 32V Slow Blow Acting 2-Pin
Littelfuse MEG200 technical specifications.
| Current Rating | 200A |
| Type | HRC |
| Voltage Rating | 32V |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse MEG200 to view detailed technical specifications.
No datasheet is available for this part.