Rectifier Diode, 1 Phase, 2 Element, 95A, 600V V(RRM), Silicon, TO-240AA, MODULE-3
Littelfuse MEK95-06DA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-240AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 280 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.