
Surface mount resettable fuse designed for overcurrent protection. Features dual-ended terminals and a compact package measuring 3.43mm in length, 2.8mm in width, and 0.85mm in height. Operates reliably within a temperature range of -40°C to 85°C. This RoHS compliant component offers a two-terminal configuration for versatile integration.
Sign in to ask questions about the Littelfuse MICROSMD005F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MICROSMD005F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.43 |
| Package Width | 2.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MICROSMD005F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.