PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 30VDC 10A 0.8W 1s 2.1Ohm SMD Solder Pad 1210
Littelfuse microSMD010F technical specifications.
| Hold Current | 0.1A |
| Trip Current | 0.25A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 10A |
| Maximum Initial Resistance | 15Ohm |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1210 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.