
Surface mount PTC resettable fuse, designed for general applications. Features dual-ended terminals and a 2-terminal configuration. Operates within a temperature range of -40°C to 85°C. Compact chip package measures 1.8mm in length, 1mm in width, and 0.85mm in height. ROHS compliant for environmental standards.
Sign in to ask questions about the Littelfuse MICROSMD050F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MICROSMD050F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.8 |
| Package Width | 1 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MICROSMD050F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.