The microSMD075F from Littelfuse is a PTC resettable fuse with a maximum voltage rating of 6VDC and a maximum current rating of 40A. It features a typical power dissipation of 0.8W and a maximum initial resistance of 0.4 ohms. The fuse is available in a 1210 package and operates over a temperature range of -40°C to 85°C.
Littelfuse microSMD075F technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.4Ohm |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1210 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.