
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Sign in to ask questions about the Littelfuse MICROSMD200F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse MICROSMD200F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MICROSMD200F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.