
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 100A 0.8W 0.3s 0.06Ohm SMD Solder Pad 1812 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse miniASMDC110F/16-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 4.83(Max) |
| Product Depth (mm) | 3.41(Max) |
| Product Height (mm) | 0.48(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 4.83 X 3.41 X 0.48 |
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 16VDC |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.18Ohm |
| Typical Power Dissipation | 0.8(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse miniASMDC110F/16-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.