Surface mount PTC resettable fuse offering 0.2A hold current and 0.4A trip current. Features a maximum voltage rating of 30VDC and a maximum interrupt current of 10A. Dissipates a typical maximum power of 0.8W with a fast trip time of 0.02 seconds. This 2-terminal device is housed in an 1812 SMD package with a resistance of 0.6 Ohms. Operates within a temperature range of -40°C to 85°C.
Littelfuse miniSMDC020F-2 technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 10A |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.